New at DigiKey
Speedster7t FPGA Embedded Module Dual ARM® Cortex®-A35 Dual ARM® Cortex®-M4F 1.2GHz 8GB DDR4, 16GB GDDR5 16GB eMMC, 256 MB QSPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

iG64M-7t1502-6G014G-4E08G-CAA

DigiKey Part Number
2503-iG64M-7t1502-6G014G-4E08G-CAA-ND
Manufacturer
Manufacturer Product Number
iG64M-7t1502-6G014G-4E08G-CAA
Description
Speedster7t 1500 (-2) Speed FPGA
Customer Reference
Detailed Description
Speedster7t FPGA Embedded Module Dual ARM® Cortex®-A35 Dual ARM® Cortex®-M4F 1.2GHz 8GB DDR4, 16GB GDDR5 16GB eMMC, 256 MB QSPI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Co-Processor
Dual ARM® Cortex®-M4F
Manufacturer
iWave Global
Speed
1.2GHz
Series
Flash Size
16GB eMMC, 256 MB QSPI
Packaging
Bulk
RAM Size
8GB DDR4, 16GB GDDR5
Part Status
Active
Connector Type
2 x 400 Pin
Module/Board Type
MCU, FPGA
Size / Dimension
4.724" L x 3.543" W (120.00mm x 90.00mm)
Core Processor
Dual ARM® Cortex®-A35
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 112 days from iWave Global
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:5
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6,248.63000$6,248.63