


CA3108R10SL-3S-F80 | |
|---|---|
DigiKey Part Number | 1003-CA3108R10SL-3S-F80-ND |
Manufacturer | |
Manufacturer Product Number | CA3108R10SL-3S-F80 |
Description | MIL-DTL 5015 SERIES I |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 3 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 10SL-3 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.04000 | $40.04 |
| 10 | $34.03500 | $340.35 |
| 25 | $31.90520 | $797.63 |
| 50 | $30.38300 | $1,519.15 |
| 100 | $28.93410 | $2,893.41 |
| 250 | $27.12508 | $6,781.27 |

