


CA3108E10SL-4S-F80 | |
|---|---|
DigiKey Part Number | 1003-CA3108E10SL-4S-F80-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E10SL-4S-F80 |
Description | MIL-DTL 5015 SERIES I |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 10SL-4 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.51000 | $53.51 |
| 10 | $45.48100 | $454.81 |
| 25 | $42.63480 | $1,065.87 |
| 50 | $40.60140 | $2,030.07 |
| 100 | $38.66580 | $3,866.58 |
| 250 | $36.24864 | $9,062.16 |


