17 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17 Position Circular Connector Plug, Male Pins Crimp
ITT Cannon CA Series: Rugged MIL-DTL-5015 Connectors for Mission-Critical Applications

CA3106F20-29P-F80

DigiKey Part Number
1003-CA3106F20-29P-F80-ND
Manufacturer
Manufacturer Product Number
CA3106F20-29P-F80
Description
MIL-DTL 5015 SERIES I
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Bag
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Olive Drab Cadmium
Connector Type
Contact Finish - Mating
Silver
Number of Positions
17
Color
Olive Drab
Qualification
MIL-DTL-5015
Ingress Protection
IP65 - Dust Tight, Water Resistant
Shell Size - Insert
20-29
Current Rating (Amps)
22A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
50V
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$59.90000$59.90
10$50.91500$509.15
25$47.72880$1,193.22
50$45.45280$2,272.64
100$43.28580$4,328.58
Manufacturers Standard Package

Other Suppliers on DigiKey

26In Stock
Ships from Powell Electronics