10 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Circular Connector Plug, Female Sockets Crimp
ITT Cannon CA Series: Rugged MIL-DTL-5015 Connectors for Mission-Critical Applications

CA3106E18-1S-F80

DigiKey Part Number
1003-CA3106E18-1S-F80-ND
Manufacturer
Manufacturer Product Number
CA3106E18-1S-F80
Description
MIL-DTL 5015 SERIES I
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
10
Ingress Protection
IP65 - Dust Tight, Water Resistant
Qualification
MIL-DTL-5015
Features
Strain Relief
Shell Size - Insert
18-1
Current Rating (Amps)
22A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
50V
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$68.86000$68.86
10$58.53000$585.30
25$54.86720$1,371.68
50$52.25080$2,612.54
100$49.76000$4,976.00
Manufacturers Standard Package

Other Suppliers on DigiKey

26In Stock
Ships from Powell Electronics