4 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Male Pins Solder Cup
ITT Cannon CA Series: Rugged MIL-DTL-5015 Connectors for Mission-Critical Applications

CA3106E14S-2P

DigiKey Part Number
1003-CA3106E14S-2P-ND
Manufacturer
Manufacturer Product Number
CA3106E14S-2P
Description
MIL-DTL 5015 SERIES I
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
4
Ingress Protection
IP65 - Dust Tight, Water Resistant
Qualification
MIL-DTL-5015
Features
Strain Relief
Shell Size - Insert
14S-2
Current Rating (Amps)
22A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
50V
Termination
Solder Cup
Operating Temperature
-55°C ~ 125°C
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 51 View Now
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$67.69000$67.69
10$57.53700$575.37
25$53.93720$1,348.43
50$51.36500$2,568.25
100$48.91650$4,891.65
Manufacturers Standard Package

Other Suppliers on DigiKey

51In Stock
Ships from Powell Electronics