Parametric Equivalent
Parametric Equivalent

CA20COM-E24-28S-B-01 | |
|---|---|
DigiKey Part Number | CA20COM-E24-28S-B-01-ND |
Manufacturer | |
Manufacturer Product Number | CA20COM-E24-28S-B-01 |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy and Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 24 | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 24-28 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Polychloroprene |
Fastening Type Reverse Bayonet Lock | Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom |
Orientation N (Normal) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA00COM-PG24-28S-B-01 | ITT Cannon, LLC | 0 | CA00COM-PG24-28S-B-01-ND | $81.77400 | Parametric Equivalent |
| CA02COM-E24-28S-B-01 | ITT Cannon, LLC | 0 | CA02COM-E24-28S-B-01-ND | $35.67460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $41.57120 | $4,157.12 |

