
108387-0059 | |
|---|---|
DigiKey Part Number | 4629-108387-0059-ND |
Manufacturer | |
Manufacturer Product Number | 108387-0059 |
Description | Socket-eMMC/UFS, 153 BGA 10.0 mm |
Customer Reference | |
Detailed Description | 153 (12 x 13) Pos BGA Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ironwood Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | BGA | |
Number of Positions or Pins (Grid) | 153 (12 x 13) | |
Pitch - Mating | 0.020" (0.50mm) | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | - | |
Mounting Type | Through Hole | |
Features | - | |
Termination | Solder | |
Pitch - Post | 0.020" (0.50mm) | |
Contact Finish - Post | - | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | - | |
Housing Material | - | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Contact Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $611.00000 | $1,222.00 |
| 12 | $596.00000 | $7,152.00 |
| 22 | $580.00000 | $12,760.00 |
| 50 | $565.00000 | $28,250.00 |

