Network Switch - Unmanaged 22 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

561419

DigiKey Part Number
5472-561419-ND
Manufacturer
Manufacturer Product Number
561419
Description
22 Port PoE+ Switch 300W 2SFP
Customer Reference
Detailed Description
Network Switch - Unmanaged 22 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intellinet Network Solutions
Series
-
Packaging
Retail Package
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed + SFP
Number of Ports
22
Copper Ports
20
Copper Type
10/100/1000
Fiber Ports
2
Fiber Type
SFP
SFP/XFP Ports
2
SFP/XFP Type
SFP
PoE Ports
16
Connector Type
RJ45, SFP
Voltage - Input
100 ~ 240VAC
Ingress Protection
-
Mounting Type
Rack Mount
Operating Temperature
0°C ~ 40°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Intellinet Network Solutions
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$333.99000$333.99
5$310.61000$1,553.05
15$290.57000$4,358.55
25$277.21000$6,930.25