
STK16C88-WF45I | |
|---|---|
DigiKey Part Number | STK16C88-WF45I-ND |
Manufacturer | |
Manufacturer Product Number | STK16C88-WF45I |
Description | IC NVSRAM 256KBIT PARALLEL 28DIP |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 45 ns 28-PDIP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 45ns |
Packaging Tube | Access Time 45 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 28-PDIP |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |


