
P2000D45X168HPSA1 | |
|---|---|
DigiKey Part Number | 448-P2000D45X168HPSA1-ND |
Manufacturer | |
Manufacturer Product Number | P2000D45X168HPSA1 |
Description | PRESS PACK IGBT BG-P16826K-1 |
Customer Reference | |
Detailed Description | IGBT Module Single |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Single | |
Vce(on) (Max) @ Vge, Ic | - | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

