KP123XTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 904
Unit Price: $5.08000
Datasheet
Pressure Sensor 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) Absolute 0.1 V ~ 4.85 V 8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP123XTMA1

DigiKey Part Number
KP123XTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KP123XTMA1
Description
SENSOR 16.68PSIA 4.85V DSOF8
Customer Reference
Detailed Description
Pressure Sensor 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) Absolute 0.1 V ~ 4.85 V 8-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
2.18PSI ~ 16.68PSI (15kPa ~ 115kPa)
Output Type
Analog Voltage
Output
0.1 V ~ 4.85 V
Accuracy
±1.5%
Voltage - Supply
4.5V ~ 5.5V
Port Size
-
Port Style
No Port
Features
Amplified Output, Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
-
Operating Temperature
-20°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes