- Controller, Intel VR12, VR12.5, AMD SVI1, SVI2 Voltage Regulator IC 2 Output 40-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR3564BMTRPBF

DigiKey Part Number
IR3564BMTRPBFTR-ND - Tape & Reel (TR)
IR3564BMTRPBFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IR3564BMTRPBF
Description
IC REG CTRLR INTEL 2OUT 40QFN
Customer Reference
Detailed Description
- Controller, Intel VR12, VR12.5, AMD SVI1, SVI2 Voltage Regulator IC 2 Output 40-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Applications
Controller, Intel VR12, VR12.5, AMD SVI1, SVI2
Voltage - Input
3.3V
Number of Outputs
2
Voltage - Output
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,193
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.35000$6.35
10$4.87900$48.79
25$4.51120$112.78
100$4.10670$410.67
250$3.91384$978.46
500$3.79760$1,898.80
1,000$3.70193$3,701.93