
CYPD3174-24LQXQT | |
|---|---|
DigiKey Part Number | 448-CYPD3174-24LQXQTTR-ND - Tape & Reel (TR) 448-CYPD3174-24LQXQTCT-ND - Cut Tape (CT) 448-CYPD3174-24LQXQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD3174-24LQXQT |
Description | IC USB TYPE-C CONTROLLER 24QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG3PA USB Type C Microcontroller IC FLASH (64kB) 24-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | RAM Size 8K x 8 |
Manufacturer Infineon Technologies | Interface I2C, SPI, UART |
Series | Number of I/O 12 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 24.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications USB Type C | Package / Case 24-UFQFN Exposed Pad |
Core Processor ARM® Cortex®-M0 | Supplier Device Package 24-QFN (4x4) |
Program Memory Type FLASH (64kB) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.46000 | $2.46 |
| 10 | $1.81200 | $18.12 |
| 25 | $1.65040 | $41.26 |
| 100 | $1.47340 | $147.34 |
| 250 | $1.38900 | $347.25 |
| 500 | $1.33808 | $669.04 |
| 1,000 | $1.29618 | $1,296.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.25194 | $3,129.85 |
| 5,000 | $1.22528 | $6,126.40 |
| 7,500 | $1.21193 | $9,089.48 |

