
CY7C64215-56LTXCT | |
|---|---|
DigiKey Part Number | 448-CY7C64215-56LTXCTTR-ND - Tape & Reel (TR) 448-CY7C64215-56LTXCT-ND - Cut Tape (CT) 448-CY7C64215-56LTXCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C64215-56LTXCT |
Description | IC USB CTLR 12MBPS 56QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | M8C enCoRe™ III USB Microcontroller Microcontroller IC FLASH (16kB) 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CY7C64215-56LTXCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Microcontroller | |
Core Processor | M8C | |
Program Memory Type | FLASH (16kB) | |
Controller Series | CY7C642xx | |
RAM Size | 1K x 8 | |
Interface | I2C, USB | |
Number of I/O | 50 | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN-EP (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.82200 | $38.22 |
| 25 | $3.52200 | $88.05 |
| 100 | $3.19250 | $319.25 |
| 250 | $3.04472 | $761.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.79862 | $5,597.24 |

