Similar



BTS61101SJAXUMA1 | |
|---|---|
DigiKey Part Number | BTS61101SJAXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTS61101SJAXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-8 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 20A PG-DSO-8-27 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 9V ~ 16V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 20A | |
Rds On (Typ) | 80mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8-27 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.89434 | $2,235.85 |
| 5,000 | $0.87482 | $4,374.10 |
| 7,500 | $0.86504 | $6,487.80 |


