
LPP0054 | |
|---|---|
DigiKey Part Number | 5823-LPP0054TB-ND |
Manufacturer | |
Manufacturer Product Number | LPP0054 |
Description | RoHS label, .6 x .25, oval 3 lab |
Customer Reference | |
Datasheet | Datasheet |
Category | Application Specifics Informative |
Manufacturer Imagetek Mfg inc | Legend (Text) RoHS Compliant |
Packaging Bulk | Color - Background Green |
Part Status Active | Color - Legend Black |
Print Type Pre-Printed | Length 0.600" (15.24mm) |
Language English | Width 0.250" (6.35mm) 1/4" |
Applications Electronics | Shape Oval |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $177.23000 | $177.23 |











