
SUH501 | |
|---|---|
DigiKey Part Number | 2330-SUH501-ND |
Manufacturer | |
Manufacturer Product Number | SUH501 |
Description | SENSOR FLOW LIQ 20 ~ 2400 LPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 20 ~ 2400L/min 63.5mm Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SUH501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 20 ~ 2400L/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 18V ~ 32V | |
Port Size | 63.5mm | |
Switch Function/Rating | 4mA ~ 20mA | |
Material - Body | Stainless Steel | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,156.22000 | $1,156.22 |
| 5 | $1,028.21800 | $5,141.09 |
| 10 | $983.01000 | $9,830.10 |

