
PT5423 | |
|---|---|
DigiKey Part Number | 2330-PT5423-ND |
Manufacturer | |
Manufacturer Product Number | PT5423 |
Description | SENSOR 870PSI 1/4" .02A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 870.2PSI (6000kPa) Male - 1/4" (6.35mm) BSPP 4 mA ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | PT5423 Models |
Category | Voltage - Supply 8.5V ~ 36V |
Manufacturer ifm efector, inc. | Port Size Male - 1/4" (6.35mm) BSPP |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style M12 |
Operating Pressure 870.2PSI (6000kPa) | Maximum Pressure 13053PSI (90000kPa) |
Output Type Analog Current | Operating Temperature -40°C ~ 90°C |
Output 4 mA ~ 20 mA | Package / Case Cylinder, Threaded |
Accuracy ±0.05% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $172.68000 | $172.68 |

