
AC5215 | |
|---|---|
DigiKey Part Number | 2330-AC5215-ND |
Manufacturer | |
Manufacturer Product Number | AC5215 |
Description | AS-I INPUT MODULE, CLASSICLINE 4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | AC5215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 26.5V | |
DC Voltage - Input (Max) | 31.6V | |
Voltage - Output 1 | - | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | - | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -25°C ~ 70°C | |
Features | - | |
Size / Dimension | 4.06" L x 1.77" W x 1.76" H (103.0mm x 45.0mm x 44.7mm) | |
Approval Agency | CE, cULus, EAC, UKCA | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $222.25000 | $222.25 |

