


Category | Memory Size 16GB |
Manufacturer HTsemi | Speed Class 10, UHS-I, U1 |
Packaging Retail Package | Technology 3D TLC |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Memory Type microSD™, microSDHC™, microSDXC™ |
| Retail Package: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.50000 | $65.00 |


