New at DigiKey
Memory Card microSD™, microSDHC™, microSDXC™ 4GB Class 10 3D TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Memory Card microSD™, microSDHC™, microSDXC™ 4GB Class 10 3D TLC
HTF004G3U1

HTF004G3U2

DigiKey Part Number
6550-HTF004G3U2-ND
Manufacturer
Manufacturer Product Number
HTF004G3U2
Description
Memory Card 4GB U2
Customer Reference
Detailed Description
Memory Card microSD™, microSDHC™, microSDXC™ 4GB Class 10 3D TLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
4GB
Manufacturer
HTsemi
Speed
Class 10
Packaging
Retail Package
Technology
3D TLC
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Memory Type
microSD™, microSDHC™, microSDXC™
Product Questions and Answers
Additional Resources
In-Stock: 20,000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from HTsemi
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
10$5.20000$52.00