



V3L-3 | |
|---|---|
DigiKey Part Number | 480-5229-ND |
Manufacturer | |
Manufacturer Product Number | V3L-3 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Lever, Roller |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Force 397gf |
Part Status Active | Release Force 85gf |
Circuit SPDT | Operating Position 0.812" (20.6mm) |
Switch Function On-Mom | Pretravel 0.060" (1.5mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Differential Travel 0.016" (0.4mm) |
Voltage Rating - AC 125 V | Overtravel 0.040" (1.0mm) |
Voltage Rating - DC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $176.67000 | $176.67 |
| 10 | $146.25800 | $1,462.58 |
| 25 | $143.20000 | $3,580.00 |

