
A6N6P | |
|---|---|
DigiKey Part Number | 1441-1597-ND |
Manufacturer | |
Manufacturer Product Number | A6N6P |
Description | PANEL 4.25X4.25 FITS 6.00X6.00 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 4.250" L x 4.250" W (107.95mm x 107.95mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Panel | |
Features | Mounting Hardware | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 4.250" L x 4.250" W (107.95mm x 107.95mm) | |
Color | White | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.73000 | $12.73 |
| 5 | $10.88600 | $54.43 |
| 10 | $10.17500 | $101.75 |
| 25 | $9.30560 | $232.64 |
| 50 | $8.69780 | $434.89 |
| 100 | $8.12970 | $812.97 |
| 250 | $7.61248 | $1,903.12 |

