25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7050XOM2500BMD13CCC-TR

DigiKey Part Number
3305-7050XOM2500BMD13CCC-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7050XOM2500BMD13CCC-TR
Description
XTAL OSC XO 25.0000MHZ HCMOS SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±100ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
38mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,999
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 112 days from HKC/Hong Kong X'tals Ltd
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):100000
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.37620$376.20
3,000$0.36300$1,089.00
6,000$0.35640$2,138.40
12,000$0.34980$4,197.60