12.288 MHz ±25ppm Crystal 30pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

49US9S1228BMDAYEGDE-B

DigiKey Part Number
3305-49US9S1228BMDAYEGDE-B-ND
Manufacturer
Manufacturer Product Number
49US9S1228BMDAYEGDE-B
Description
CRYSTAL 12.288MHZ -40 ~ +85C 30P
Customer Reference
Detailed Description
12.288 MHz ±25ppm Crystal 30pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Capacitance
30pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12.288 MHz
Size / Dimension
0.435" L x 0.185" W (11.05mm x 4.70mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.138" (3.50mm)
Frequency Tolerance
±25ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 320
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from HKC/Hong Kong X'tals Ltd
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.13500$1.35
100$0.12100$12.10
1,000$0.10890$108.90