
2016S43200BMDACBCJE-TR | |
|---|---|
DigiKey Part Number | 3305-2016S43200BMDACBCJE-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2016S43200BMDACBCJE-TR |
Description | CRYSTAL 32MHZ, 10PPM, 15PPM, 8 |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.020" (0.50mm) |
Frequency Tolerance ±10ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28400 | $852.00 |
| 6,000 | $0.25600 | $1,536.00 |
| 9,000 | $0.23000 | $2,070.00 |

