32 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2016S43200BMDACBCJE-CT

DigiKey Part Number
3305-2016S43200BMDACBCJE-CT-ND
Manufacturer
Manufacturer Product Number
2016S43200BMDACBCJE-CT
Description
CRYSTAL 32MHZ, 10PPM, 15PPM, 8
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±15ppm
Height - Seated (Max)
0.020" (0.50mm)
Frequency Tolerance
±10ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from HKC/Hong Kong X'tals Ltd
A separate shipping fee may apply.
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.39000$3.90
100$0.35100$35.10
1,000$0.31600$316.00