


H3BXT-10110-W4 | |
|---|---|
DigiKey Part Number | H3BXT-10110-W4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10110-W4 |
Description | JUMPER-H1504TR/A2015W/X 10" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.53900 | $5.39 |
| 30 | $0.48867 | $14.66 |
| 50 | $0.46680 | $23.34 |
| 100 | $0.43900 | $43.90 |
| 250 | $0.40468 | $101.17 |
| 500 | $0.38056 | $190.28 |
| 1,000 | $0.35786 | $357.86 |
| 2,500 | $0.32995 | $824.88 |
| 5,000 | $0.31030 | $1,551.50 |











