
H3BXT-10104-W2 | |
|---|---|
DigiKey Part Number | H3BXT-10104-W2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10104-W2 |
Description | SINGLE END JUMPER 4" 22AWG WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.52200 | $5.22 |
| 30 | $0.48333 | $14.50 |
| 50 | $0.46600 | $23.30 |
| 100 | $0.44380 | $44.38 |
| 250 | $0.41592 | $103.98 |
| 500 | $0.39606 | $198.03 |
| 1,000 | $0.37714 | $377.14 |
| 2,500 | $0.35352 | $883.80 |
| 5,000 | $0.33665 | $1,683.25 |

