
H3BBT-10102-W2 | |
|---|---|
DigiKey Part Number | H3BBT-10102-W2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10102-W2 |
Description | DUAL END JUMPER 2" 22AWG WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.51800 | $5.18 |
| 30 | $0.47933 | $14.38 |
| 50 | $0.46240 | $23.12 |
| 100 | $0.44020 | $44.02 |
| 250 | $0.41260 | $103.15 |
| 500 | $0.39288 | $196.44 |
| 1,000 | $0.37412 | $374.12 |
| 2,500 | $0.35069 | $876.73 |
| 5,000 | $0.33395 | $1,669.75 |

