
FX20-40S-0.5SH(20) | |
|---|---|
DigiKey Part Number | FX20-40S-0.5SH(20)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX20-40S-0.5SH(20) |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
EDA/CAD Models | FX20-40S-0.5SH(20) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount, Right Angle |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.281" (7.15mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $2.92442 | $1,315.99 |

