
TM1SF0M4 | |
|---|---|
DigiKey Part Number | 1436-1123-ND |
Manufacturer | |
Manufacturer Product Number | TM1SF0M4 |
Description | CABLE TIE HLDR SNGL PUSH MNT BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Arrowhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Arrowhead | |
Size / Dimension | 0.40" L x 0.30" W x 0.82" H (10.2mm x 7.6mm x 20.8mm) | |
For Use With/Related Products | T18 - T50 Cable Ties | |
Material | Nylon | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.26424 | $5,284.80 |






