Parametric Equivalent

309-65106 | |
|---|---|
DigiKey Part Number | 309-65106-ND |
Manufacturer | |
Manufacturer Product Number | 309-65106 |
Description | HEATSHRINK 1/16"X4' GRN |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Green 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.032" (0.82mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 104°F (40°C) | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |







