


164J48 | |
|---|---|
DigiKey Part Number | HM4345-ND |
Manufacturer | |
Manufacturer Product Number | 164J48 |
Description | PWR XFMR LAMINATED 36VA TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 36VA Power Transformer 115V Primary Parallel 24V, Series 48V Secondary Parallel 1.5A, Series 750mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 24V, Series 48V | |
Current - Output (Max) | Parallel 1.5A, Series 750mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 36VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 66.68mm L x 55.55mm W | |
Height - Seated (Max) | 39.70mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.71000 | $27.71 |
| 10 | $24.69800 | $246.98 |
| 25 | $23.58800 | $589.70 |
| 50 | $22.78040 | $1,139.02 |
| 100 | $22.00000 | $2,200.00 |
| 250 | $21.00856 | $5,252.14 |

