



1591SF2GY | |
|---|---|
DigiKey Part Number | HM3953-ND |
Manufacturer | |
Manufacturer Product Number | 1591SF2GY |
Description | BOX PLASTIC GRAY 4.32"L X 3.24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.322" L x 3.236" W (109.78mm x 82.19mm) X 1.791" (45.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591SF2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.322" L x 3.236" W (109.78mm x 82.19mm) | |
Height | 1.791" (45.49mm) | |
Area (L x W) | 14.0in² (90cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant, Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.15 lb (68.04 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.05000 | $16.05 |
| 5 | $13.50400 | $67.52 |
| 10 | $12.54500 | $125.45 |
| 25 | $11.38840 | $284.71 |
| 50 | $10.58960 | $529.48 |
| 100 | $9.85030 | $985.03 |
| 250 | $9.17760 | $2,294.40 |







