
1486D24 | |
|---|---|
DigiKey Part Number | 1486D24-ND |
Manufacturer | |
Manufacturer Product Number | 1486D24 |
Description | WIRE DUCT SOLID BASE FASTENER 2' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Base Fastener 2.00' (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1486D24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 6.000" (152.40mm) | |
Length | 2.00' (609.60mm) | |
Width | 6.000" (152.40mm) | |
Mounting Type | Fastener | |
Features | Hinged | |
Material | Steel | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $271.58000 | $271.58 |
| 10 | $227.95700 | $2,279.57 |
| 25 | $212.75080 | $5,318.77 |

