PLD125-EVDN10-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLD125-EVDN10-12

DigiKey Part Number
4953-PLD125-EVDN10-12-ND
Manufacturer
Green Watt Power
Manufacturer Product Number
PLD125-EVDN10-12
Description
DC/DC CONVERTER 12V 125W
Customer Reference
Detailed Description
Enclosed DC DC Converter 2 Output 12V 5V 8A, 2A 100V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Green Watt Power
Series
Packaging
Case
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
36V
Voltage - Input (Max)
100V
Number of Outputs
2
Voltage - Output 1
12V
Voltage - Output 2
5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8A, 2A
Power (Watts)
106W
Applications
ITE (Commercial)
Efficiency
89.5%
Operating Temperature
-20°C ~ 40°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
3.35" L x 2.40" W x 1.53" H (85.1mm x 61.0mm x 38.9mm)
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Powerland Technology
A separate shipping fee may apply.
All prices are in USD
Case
QuantityUnit PriceExt Price
1$28.13000$28.13
10$24.68000$246.80
50$22.70000$1,135.00
100$21.71000$2,171.00