Keypad Switch 16 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.005A @ 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96BB2-001-F

DigiKey Part Number
96BB2-001-F-ND
Manufacturer
Manufacturer Product Number
96BB2-001-F
Description
SWITCH KEYPAD 16KEY 0.005A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Keypad Switch 16 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.005A @ 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Matrix
Manufacturer
Grayhill Inc.
Legend
Blank Buttons
Series
Key Color
White
Packaging
Bulk
Mounting Type
Panel Mount, Front
Part Status
Active
Termination Style
Pin Header
Switch Type
Conductive Rubber
Operating Temperature
-30°C ~ 80°C
Number of Keys
16
Ingress Protection
IP40
Matrix (Columns x Rows)
4 x 4
Contact Rating @ Voltage
0.005A @ 12VDC
Illumination
Non-Illuminated
Operational Life
1,000,000 Cycles
Legend Type
Fixed
Base Product Number
Key Type
Polymer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 80 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$34.20080$3,420.08

Other Suppliers on DigiKey

80In Stock
Ships from WEC