
68PASS-P | |
|---|---|
DigiKey Part Number | 136-68PASS-P-ND |
Manufacturer | |
Manufacturer Product Number | 68PASS-P |
Description | OB - CAN KILL 03/21/22 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Pin Header |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Panel Mount | |
Termination Style | Pin Header | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module, Flatted Shaft | |
Supplier Device Package | - |

