
68PARN-060C | |
|---|---|
DigiKey Part Number | 68PARN-060C-ND |
Manufacturer | |
Manufacturer Product Number | 68PARN-060C |
Description | SENSOR ROTARY 360DEG CBL W/CONN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Cable with Connector |
Datasheet | Datasheet |
EDA/CAD Models | 68PARN-060C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | - | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Panel Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Box with Connector | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $43.78120 | $1,094.53 |

