New at DigiKey
25V, 15V Clamp 7A Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM712

DigiKey Part Number
6557-SM712TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM712
Description
TVS DIODE 12VWM 7VWM SOT23
Customer Reference
Detailed Description
25V, 15V Clamp 7A Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7A
Mfr
Power - Peak Pulse
150W
Packaging
Tape & Reel (TR)
Power Line Protection
Yes
Part Status
Active
Applications
CAN
Bidirectional Channels
1
Operating Temperature
-50°C ~ 150°C
Voltage - Reverse Standoff (Typ)
12V (Max), 7V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
13.3V, 7.5V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
25V, 15V
Supplier Device Package
Product Questions and Answers
Additional Resources
In-Stock: 10,000
MARKETPLACE PRODUCT
Will ship in approximately 90 days from GOODWORK
A separate shipping fee may apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.02900$87.00