
806-012-ME8-7SBA | |
|---|---|
DigiKey Part Number | 2992-806-012-ME8-7SBA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 806-012-ME8-7SBA |
Description | CONN PLUG FMALE 7POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Features Coupling Nut |
Number of Positions 7 | Shielding |
Shell Size - Insert 8-7 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Applications Aerospace |
Orientation A | Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,705.42000 | $1,705.42 |
| 4 | $1,288.94000 | $5,155.76 |
| 10 | $805.54000 | $8,055.40 |
| 20 | $616.98000 | $12,339.60 |
| 50 | $471.54000 | $23,577.00 |


