
805-002-16NF12-5SA | |
|---|---|
DigiKey Part Number | 2992-805-002-16NF12-5SA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-002-16NF12-5SA |
Description | CONN PLUG FMALE 5POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 5 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Backshell, Coupling Nut, Strain Relief |
Number of Positions 5 (Power) | Shielding |
Shell Size - Insert 12-5 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Applications Military |
Primary Material Metal | Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,853.20000 | $1,853.20 |
| 4 | $1,400.58000 | $5,602.32 |
| 10 | $875.38000 | $8,753.80 |
| 20 | $670.40000 | $13,408.00 |
| 50 | $512.40000 | $25,620.00 |








