Image for 802-008-06Z17-10SA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

802-008-06Z17-10SA

DigiKey Part Number
2992-802-008-06Z17-10SA-ND
Manufacturer
Glenair
Manufacturer Product Number
802-008-06Z17-10SA
Description
CIRCULAR MIL SPEC CONNECTOR AQUA
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Female Sockets Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Stainless Steel
Mfr
Shell Finish
Passivated
Series
Contact Finish - Mating
Gold
Packaging
Bag
Color
Silver
Part Status
Active
Ingress Protection
Environment Sealed
Connector Type
Features
Coupling Nut
Number of Positions
10
Shielding
Shell Size - Insert
7-10
Current Rating (Amps)
5A
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 200°C
Termination
Crimp
Contact Material
Copper Alloy
Fastening Type
Threaded
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Orientation
N (Normal)
Applications
Marine, Transportation
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Powell Electronics/Powell Electronics Inc.
A separate $50.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bag:100000
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$1,847.82000$1,847.82
4$1,396.48000$5,585.92
10$872.80000$8,728.00
20$668.46000$13,369.20
50$510.94000$25,547.00