
801-011-07M8-13SA | |
|---|---|
DigiKey Part Number | 2992-801-011-07M8-13SA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 801-011-07M8-13SA |
Description | CIRCULAR MIL SPEC CONNECTOR RCPT |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 13 | Shielding |
Shell Size - Insert 8-13 | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -65°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,591.02000 | $1,591.02 |
| 4 | $1,202.46000 | $4,809.84 |
| 10 | $751.52000 | $7,515.20 |
| 20 | $575.54000 | $11,510.80 |
| 50 | $439.92000 | $21,996.00 |



