
801-011-07M10-26SB | |
|---|---|
DigiKey Part Number | 2992-801-011-07M10-26SB-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 801-011-07M10-26SB |
Description | CIRCULAR MIL SPEC CONNECTOR MIGH |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 26 | Shielding |
Shell Size - Insert 10-26 | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -65°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Military |
Orientation B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,270.18000 | $2,270.18 |
| 4 | $1,715.74000 | $6,862.96 |
| 10 | $1,072.32000 | $10,723.20 |
| 20 | $821.26000 | $16,425.20 |
| 50 | $627.68000 | $31,384.00 |






