
GD25LB16ETIGR | |
|---|---|
DigiKey Part Number | 1970-GD25LB16ETIGRTR-ND - Tape & Reel (TR) 1970-GD25LB16ETIGRCT-ND - Cut Tape (CT) 1970-GD25LB16ETIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LB16ETIGR |
Description | IC FLASH 16MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 16Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 60µs, 2.4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 6 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2.1V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 2M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.84800 | $8.48 |
| 25 | $0.82480 | $20.62 |
| 50 | $0.80700 | $40.35 |
| 100 | $0.78920 | $78.92 |
| 250 | $0.76552 | $191.38 |
| 500 | $0.74760 | $373.80 |
| 1,000 | $0.72971 | $729.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.70160 | $2,104.80 |
| 6,000 | $0.68410 | $4,104.60 |
| 9,000 | $0.67397 | $6,065.73 |
| 15,000 | $0.66136 | $9,920.40 |

