
12.85669 | |
|---|---|
DigiKey Part Number | 4983-12.85669TR-ND - Tape & Reel (TR) 4983-12.85669CT-ND - Cut Tape (CT) 4983-12.85669DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85669 |
Description | CRYSTAL, 25MHZ, 20PF, SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 20pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 10 | $0.87500 | $8.75 |
| 25 | $0.82720 | $20.68 |
| 50 | $0.79300 | $39.65 |
| 100 | $0.76020 | $76.02 |
| 250 | $0.71892 | $179.73 |
| 500 | $0.68918 | $344.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.66068 | $660.68 |
| 2,000 | $0.63338 | $1,266.76 |
| 3,000 | $0.61794 | $1,853.82 |
| 5,000 | $0.59903 | $2,995.15 |
| 7,000 | $0.58689 | $4,108.23 |
| 10,000 | $0.57431 | $5,743.10 |


