New at DigiKey
Diode Array 1 Pair Series Connection 100 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV199

DigiKey Part Number
6443-BAV199TR-ND - Tape & Reel (TR)
Manufacturer
Garbo Microelectronics
Manufacturer Product Number
BAV199
Description
DIODE STANDARD 70V 125MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Manufacturer
Garbo Microelectronics
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Reverse Recovery Time (trr)
3 µs
Part Status
Active
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Diode Configuration
1 Pair Series Connection
Operating Temperature - Junction
-55°C ~ 150°C
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
215mA
Supplier Device Package
SOT-23
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180,000
MARKETPLACE PRODUCT
Will ship in approximately 28 days from Garbo Microelectronics
FREE SHIPPING on orders of $100.00 or more for products shipped by Garbo Microelectronics
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.01770$53.10
6,000$0.01670$100.20
9,000$0.01570$141.30
15,000$0.01470$220.50
21,000$0.01370$287.70
30,000$0.01270$381.00
75,000$0.01170$877.50
150,000$0.01070$1,605.00
300,000$0.00915$2,745.00